Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1321

DigiKey Part Number
516-1294-ND
Manufacturer
Manufacturer Product Number
HLMP-1321
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
45°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
6.35mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,443
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.64600¥26.46
100¥1.89300¥189.30
500¥1.55194¥775.97
1,000¥1.43939¥1,439.39
2,000¥1.34371¥2,687.42
6,000¥1.22071¥7,324.26
10,000¥1.17355¥11,735.50
26,000¥1.09944¥28,585.44
Manufacturers Standard Package