Green 569nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1521

DigiKey Part Number
516-1298-ND
Manufacturer
Manufacturer Product Number
HLMP-1521
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
45°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
6.35mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-1520Broadcom Limited15,378516-1297-ND¥5.04000Parametric Equivalent
In-Stock: 21,873
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.95200¥29.52
100¥2.11550¥211.55
500¥1.74000¥870.00
1,000¥1.61645¥1,616.45
2,000¥1.51139¥3,022.78
6,000¥1.37635¥8,258.10
10,000¥1.32461¥13,246.10
26,000¥1.24330¥32,325.80
Manufacturers Standard Package