1N4149 | ||
---|---|---|
DigiKey Part Number | 1N4149-ND | |
Manufacturer | ||
Manufacturer Product Number | 1N4149 | |
Description | DIODE GEN PURP 100V 500MA DO35 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 500mA Through Hole DO-35 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4149 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50900 | ¥5.09 |
100 | ¥0.27580 | ¥27.58 |
500 | ¥0.21656 | ¥108.28 |
1,000 | ¥0.15040 | ¥150.40 |
2,000 | ¥0.12458 | ¥249.16 |
5,000 | ¥0.11780 | ¥589.00 |
10,000 | ¥0.10025 | ¥1,002.50 |
50,000 | ¥0.08825 | ¥4,412.50 |