DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148TR

DigiKey Part Number
1N4148FSTR-ND - Tape & Reel (TR)
1N4148FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4148TR
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,056,018
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.33900¥3.39
100¥0.25720¥25.72
500¥0.18424¥92.12
1,000¥0.15712¥157.12
2,000¥0.14021¥280.42
5,000¥0.11814¥590.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.05847¥584.70
20,000¥0.05789¥1,157.80
30,000¥0.05457¥1,637.10
Manufacturers Standard Package