EDSTLZ965/4 | ||
---|---|---|
DigiKey Part Number | ED1880-ND | |
Manufacturer | ||
Manufacturer Product Number | EDSTLZ965/4 | |
Description | TERM BLOCK HDR 4POS VERT 7.62MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | Solder | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.154" (3.90mm) | |
Insulation Height | 0.154" (3.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.06000 | ¥14.06 |
10 | ¥10.64200 | ¥106.42 |
25 | ¥9.86640 | ¥246.66 |
50 | ¥8.87120 | ¥443.56 |
100 | ¥8.65420 | ¥865.42 |
300 | ¥7.57267 | ¥2,271.80 |
500 | ¥6.92370 | ¥3,461.85 |
1,000 | ¥6.27453 | ¥6,274.53 |
5,000 | ¥5.51727 | ¥27,586.35 |