Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
145 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
100 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
100 In Stock | 1 : ¥17.73000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
50 In Stock | 1 : ¥24.87000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥12.40000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥10.92830 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥17.71580 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥18.40210 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥20.23770 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥23.61090 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥25.70020 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 14 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥29.35660 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - |