




XW4M-16D1-V1DA | |
|---|---|
DigiKey Part Number | 39-XW4M-16D1-V1DA-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-16D1-V1DA |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-16D1-V1DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 16 | |
Positions Per Level | 16 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Gold | |
Features | Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | - | |
Insulation Height | 0.728" (18.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.36000 | ¥72.36 |
| 20 | ¥58.52700 | ¥1,170.54 |
| 40 | ¥55.73000 | ¥2,229.20 |
| 60 | ¥54.15800 | ¥3,249.48 |
| 100 | ¥52.24060 | ¥5,224.06 |
| 260 | ¥48.83592 | ¥12,697.34 |
| 500 | ¥46.63576 | ¥23,317.88 |
| 1,000 | ¥44.41210 | ¥44,412.10 |











