



G6K-2F-RF-T-TR03 DC3 | |
|---|---|
DigiKey Part Number | Z1356TR-ND - Tape & Reel (TR) Z1356CT-ND - Cut Tape (CT) Z1356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-T-TR03 DC3 |
Description | RELAY RF DPDT 1A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-T-TR03 DC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33 mA | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 91 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.88000 | ¥175.88 |
| 10 | ¥173.15700 | ¥1,731.57 |
| 25 | ¥170.42480 | ¥4,260.62 |
| 50 | ¥163.71120 | ¥8,185.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥142.69587 | ¥42,808.76 |










