G6C-1114P-US-DC12 | ||
---|---|---|
DigiKey Part Number | Z716-ND | |
Manufacturer | ||
Manufacturer Product Number | G6C-1114P-US-DC12 | |
Description | RELAY GEN PURPOSE SPST 10A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6C-1114P-US-DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.89000 | ¥74.89 |
10 | ¥70.16900 | ¥701.69 |
25 | ¥62.37600 | ¥1,559.40 |
50 | ¥59.25740 | ¥2,962.87 |
100 | ¥56.13770 | ¥5,613.77 |
250 | ¥49.90024 | ¥12,475.06 |
500 | ¥46.78160 | ¥23,390.80 |
1,000 | ¥43.66280 | ¥43,662.80 |