G3TB-IAZR02P-US AC100-240 | ||
---|---|---|
DigiKey Part Number | G3TB-IAZR02P-USAC100-240-ND | |
Manufacturer | ||
Manufacturer Product Number | G3TB-IAZR02P-US AC100-240 | |
Description | AC INPUT MODULE 100-240V | |
Customer Reference | ||
Detailed Description | AC Input Module Output Module 25mA 4 ~ 32VDC Output 100 ~ 240VAC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Input Module | |
Color | Yellow | |
Style | Mini | |
Voltage - Input | 100 ~ 240VAC | |
Current - Input | 5 mA | |
Voltage - Output | 4 ~ 32VDC | |
Current - Output | 25mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Status LED(s) | |
Base Product Number |