G3VM-61DR(TR) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 3,274
Unit Price: ¥49.67000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1,185
Unit Price: ¥28.12000
Datasheet
G3VM-61DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-61DR
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-61DR(TR)

DigiKey Part Number
39-G3VM-61DR(TR)TR-ND - Tape & Reel (TR)
39-G3VM-61DR(TR)CT-ND - Cut Tape (CT)
39-G3VM-61DR(TR)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61DR(TR)
Description
SSR RELAY SPST-NO 2A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61DR(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 60 V
Load Current
2 A
On-State Resistance (Max)
200 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/3/31
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.15000¥93.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥55.55729¥83,335.93
Manufacturers Standard Package