G3VM-401H(TR) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 2,067
Unit Price: ¥29.10000
Datasheet
MOS FET Relays Introduction – Episode 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOS FET Relays Introduction – Episode 1
MOS FET Module Applications - Episode 2
MOSFET relays vs Mechanical relays

G3VM-401H(TR)

DigiKey Part Number
39-G3VM-401H(TR)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-401H(TR)
Description
SSR RELAY SPST-NO 120MA 0-400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/3/31
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.01980¥47,549.50
Manufacturers Standard Package