G3VM-352J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-352J
G3VM-352J
G3VM-352J
Omron's NEW G3VM VSON MOSFET Relay

G3VM-352J

DigiKey Part Number
Z2088-ND
Manufacturer
Manufacturer Product Number
G3VM-352J
Description
SSR RELAY SPST-NO 110MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-352J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
110 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 2026/3/31
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.14000¥26.14
10¥23.85800¥238.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.