EE-SY169A | ||
---|---|---|
DigiKey Part Number | OR582-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SY169A | |
Description | SENSR OPTO TRANS 4MM REFL TH PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.157" (4mm) PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EE-SY169A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.157" (4mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 30µs, 30µs | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.21000 | ¥125.21 |
10 | ¥99.09500 | ¥990.95 |
25 | ¥93.88280 | ¥2,347.07 |
100 | ¥80.84260 | ¥8,084.26 |
500 | ¥75.62726 | ¥37,813.63 |
1,000 | ¥71.71538 | ¥71,715.38 |