Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB700ALZ

DigiKey Part Number
365-1399-ND
Manufacturer
Manufacturer Product Number
OPB700ALZ
Description
SNSR OPTO TRANS 5.08MM REFL C-MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB700ALZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
100 mA
Manufacturer
TT Electronics/Optek Technology
Output Type
Phototransistor
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, Pre-Wired
Sensing Distance
0.200" (5.08mm)
Operating Temperature
-40°C ~ 100°C
Sensing Method
Reflective
Base Product Number
Voltage - Collector Emitter Breakdown (Max)
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.24000¥88.24
100¥82.36920¥8,236.92
250¥79.22688¥19,806.72
500¥76.91096¥38,455.48
Manufacturers Standard Package