Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB841W55Z

DigiKey Part Number
365-1338-ND
Manufacturer
Manufacturer Product Number
OPB841W55Z
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB841W55Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
30 mA
Manufacturer
TT Electronics/Optek Technology
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Mounting Type
Chassis Mount
Sensing Distance
0.125" (3.18mm)
Package / Case
Module, Pre-Wired
Sensing Method
Through-Beam
Type
Unamplified
Output Configuration
Phototransistor
Base Product Number
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,563
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.25000¥43.25
100¥40.35640¥4,035.64
250¥38.78512¥9,696.28
500¥37.54464¥18,772.32
1,000¥37.31723¥37,317.23
Manufacturers Standard Package