Reflective Optical Sensor 1" (25.4mm) 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB733TR

DigiKey Part Number
365-1510-2-ND - Tape & Reel (TR)
365-1510-1-ND - Cut Tape (CT)
365-1510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPB733TR
Description
SENSR OPTO TRANS 25.4MM REFL SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1" (25.4mm) 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
OPB733TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
TT Electronics/Optek Technology
Output Type
Phototransistor
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
15µs, 15µs
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
1" (25.4mm)
Package / Case
4-SMD
Sensing Method
Reflective
Operating Temperature
-25°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Current - Collector (Ic) (Max)
20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,234
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥24.89268¥12,446.34
1,000¥23.98299¥23,982.99
2,500¥23.77624¥59,440.60
Manufacturers Standard Package