



EE-SX1031 | |
|---|---|
DigiKey Part Number | OR523-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1031 |
Description | SENSOR OPT SLOT 2 NPN PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) 2 NPN PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | 2 NPN | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.00000 | ¥32.00 |
| 5 | ¥31.07600 | ¥155.38 |
| 10 | ¥30.15000 | ¥301.50 |



