D2GW-A02F BY OMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2GW-A02F BY OMR
D2GW-A02F
D2GW-A02F

D2GW-A02F

DigiKey Part Number
39-D2GW-A02F-ND
Manufacturer
Manufacturer Product Number
D2GW-A02F
Description
SEALED SWITCH PCB PIN PLUNGER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount
EDA/CAD Models
D2GW-A02F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
13.5 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount
Termination Style
Press-Fit
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
10gf
Operating Position
0.315" (8.0mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.065" (1.7mm)
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥11.67600¥116.76
25¥10.82640¥270.66
50¥10.22940¥511.47
100¥9.66370¥966.37
250¥8.96408¥2,241.02
500¥8.46858¥4,234.29
1,000¥8.00012¥8,000.12
5,000¥7.29366¥36,468.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.