




B5T-007001-020 | |
|---|---|
DigiKey Part Number | 39-B5T-007001-020-ND |
Manufacturer | |
Manufacturer Product Number | B5T-007001-020 |
Description | FACIAL RECOGNITION CAMERA 90 DEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Monochrome 320 x 240 UART, USB |
Datasheet | Datasheet |
EDA/CAD Models | B5T-007001-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 320 x 240 | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | UART, USB | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,212.19000 | ¥3,212.19 |



