
B3F-4150 | |
|---|---|
DigiKey Part Number | SW835-ND |
Manufacturer | |
Manufacturer Product Number | B3F-4150 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-4150 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.30mm |
Actuator Type Plunger for Cap | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3F-5151 | Omron Electronics Inc-EMC Div | 758 | SW1140-ND | ¥4.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.55700 | ¥45.57 |
| 25 | ¥4.24400 | ¥106.10 |
| 100 | ¥3.78770 | ¥378.77 |
| 250 | ¥3.50848 | ¥877.12 |
| 500 | ¥3.31262 | ¥1,656.31 |
| 1,000 | ¥3.13168 | ¥3,131.68 |
| 2,500 | ¥2.91699 | ¥7,292.48 |
| 5,000 | ¥2.77338 | ¥13,866.90 |






















