Round Tactile Switch Cap Ivory Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Ivory Slip On
B32-1600
B32-1600

B32-1600

DigiKey Part Number
SW1138-ND
Manufacturer
Manufacturer Product Number
B32-1600
Description
CAP TACTILE ROUND IVORY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Ivory Slip On
Datasheet
 Datasheet
EDA/CAD Models
B32-1600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Ivory
Manufacturer
Omron Electronics Inc-EMC Div
Illumination
Non-Illuminated
Series
For Use With/Related Products
B3F and B3W Series
Packaging
Bulk
Mounting Type
Slip On
Part Status
Active
Size
9.50mm Dia x 7.00mm H
Switch Type
Tactile
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,620
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.37000¥4.37
10¥3.98000¥39.80
25¥3.82800¥95.70
50¥3.71620¥185.81
100¥3.60770¥360.77
250¥3.46804¥867.01
500¥3.36606¥1,683.03
1,000¥3.26720¥3,267.20
5,000¥3.04838¥15,241.90
Manufacturers Standard Package