
B3W-4150 | |
|---|---|
DigiKey Part Number | SW839-ND |
Manufacturer | |
Manufacturer Product Number | B3W-4150 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-4150 Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥5.16000 | ¥51.60 |
| 25 | ¥4.79640 | ¥119.91 |
| 100 | ¥4.27810 | ¥427.81 |
| 250 | ¥3.96332 | ¥990.83 |
| 500 | ¥3.74400 | ¥1,872.00 |
| 1,000 | ¥3.54278 | ¥3,542.78 |
| 2,500 | ¥3.30800 | ¥8,270.00 |














