
B32-1250 | |
|---|---|
DigiKey Part Number | SW846-ND |
Manufacturer | |
Manufacturer Product Number | B32-1250 |
Description | CAP TACTILE SQUARE GREEN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green Slip On |
Datasheet | Datasheet |
EDA/CAD Models | B32-1250 Models |
Category | Color Green |
Manufacturer Omron Electronics Inc-EMC Div | Illumination Non-Illuminated |
Series | For Use With/Related Products B3F and B3W Series |
Packaging Bulk | Mounting Type Slip On |
Part Status Active | Size 9.00mm L x 9.00mm W x 5.50mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.59000 | ¥3.59 |
| 10 | ¥3.21900 | ¥32.19 |
| 25 | ¥3.09320 | ¥77.33 |
| 50 | ¥3.00400 | ¥150.20 |
| 100 | ¥2.91480 | ¥291.48 |
| 250 | ¥2.80252 | ¥700.63 |
| 500 | ¥2.72010 | ¥1,360.05 |
| 1,000 | ¥2.64023 | ¥2,640.23 |
| 5,000 | ¥2.46343 | ¥12,317.15 |


















