Square Tactile Switch Cap Red Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32-1280

DigiKey Part Number
SW256-ND
Manufacturer
Manufacturer Product Number
B32-1280
Description
CAP TACTILE SQUARE RED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Red Slip On
Datasheet
 Datasheet
EDA/CAD Models
B32-1280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Omron Electronics Inc-EMC Div
Illumination
Non-Illuminated
Series
For Use With/Related Products
B3F and B3W Series
Packaging
Bulk
Mounting Type
Slip On
Part Status
Active
Size
9.00mm L x 9.00mm W x 5.50mm H
Switch Type
Tactile
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 872
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.59000¥3.59
10¥3.21900¥32.19
25¥3.09320¥77.33
50¥3.00400¥150.20
100¥2.91480¥291.48
250¥2.80252¥700.63
500¥2.72010¥1,360.05
1,000¥2.64023¥2,640.23
5,000¥2.46343¥12,317.15
Manufacturers Standard Package