Round Tactile Switch Cap Orange Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Orange Slip On
B32-1620
B32-1620

B32-1620

DigiKey Part Number
SW959-ND
Manufacturer
Manufacturer Product Number
B32-1620
Description
CAP TACTILE ROUND ORANGE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Orange Slip On
Datasheet
 Datasheet
EDA/CAD Models
B32-1620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Omron Electronics Inc-EMC Div
Illumination
Non-Illuminated
Series
For Use With/Related Products
B3F and B3W Series
Packaging
Bag
Mounting Type
Slip On
Part Status
Active
Size
9.50mm Dia x 7.00mm H
Switch Type
Tactile
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,657
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.90000¥4.90
10¥4.41800¥44.18
25¥4.25160¥106.29
50¥4.12560¥206.28
100¥4.00400¥400.40
250¥3.84948¥962.37
500¥3.73626¥1,868.13
1,000¥3.62648¥3,626.48
5,000¥3.38360¥16,918.00
Manufacturers Standard Package