Similar
Similar




A6T-1101 | |
|---|---|
DigiKey Part Number | 39-A6T-1101-ND |
Manufacturer | |
Manufacturer Product Number | A6T-1101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6T-1101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.137" (3.48mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.93000 | ¥79.30 |
| 25 | ¥7.27040 | ¥181.76 |
| 130 | ¥6.51569 | ¥847.04 |
| 260 | ¥6.48327 | ¥1,685.65 |
| 520 | ¥6.20765 | ¥3,227.98 |
| 1,040 | ¥6.15908 | ¥6,405.44 |
| 2,600 | ¥5.74578 | ¥14,939.03 |
| 5,070 | ¥5.04071 | ¥25,556.40 |











