XS2F-M12PVC4A5M | ||
---|---|---|
DigiKey Part Number | 236-XS2F-M12PVC4A5M-ND | |
Manufacturer | ||
Manufacturer Product Number | XS2F-M12PVC4A5M | |
Description | CBL CIRC 4POS FEM TO WIRE 16.4' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 16.40' (5.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | XS2F-M12PVC4A5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.82000 | ¥160.82 |
10 | ¥139.35400 | ¥1,393.54 |
25 | ¥132.07520 | ¥3,301.88 |
50 | ¥130.16240 | ¥6,508.12 |
100 | ¥114.84880 | ¥11,484.88 |
250 | ¥107.19240 | ¥26,798.10 |
500 | ¥104.89526 | ¥52,447.63 |