
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XS2F-M12PVC4S5M | |
---|---|
DigiKey Part Number | 236-XS2F-M12PVC4S5M-ND |
Manufacturer | |
Manufacturer Product Number | XS2F-M12PVC4S5M |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
In-Stock: 530
Factory Stock: 650
Can ship immediately
Quantity
All prices are in CNY
Bag
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.14000 | ¥161.14 |
10 | ¥136.92400 | ¥1,369.24 |
25 | ¥128.34480 | ¥3,208.62 |
50 | ¥122.21940 | ¥6,110.97 |
100 | ¥116.38810 | ¥11,638.81 |
250 | ¥109.10784 | ¥27,276.96 |
500 | ¥103.90630 | ¥51,953.15 |
For Use WithSee All
15 Items
You May Also Be Interested InSee All
5 Items