
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E2B-M12LS04-M1-B2 | |
---|---|
DigiKey Part Number | Z4144-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12LS04-M1-B2 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12LS04-M1-B2 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
In-Stock: 8
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.75000 | ¥303.75 |
5 | ¥279.10600 | ¥1,395.53 |
10 | ¥269.93400 | ¥2,699.34 |
25 | ¥258.96360 | ¥6,474.09 |
50 | ¥251.45460 | ¥12,572.73 |
100 | ¥244.56670 | ¥24,456.67 |
You May Also Be Interested In
1 Items