E2B-M12LN08-M1-B2 | ||
---|---|---|
DigiKey Part Number | Z4168-ND | |
Manufacturer | ||
Manufacturer Product Number | E2B-M12LN08-M1-B2 | |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E2B-M12LN08-M1-B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.46000 | ¥354.46 |
10 | ¥295.37300 | ¥2,953.73 |
100 | ¥253.17940 | ¥25,317.94 |