V430-F000W12M-SRP | ||
---|---|---|
DigiKey Part Number | 236-V430-F000W12M-SRP-ND | |
Manufacturer | ||
Manufacturer Product Number | V430-F000W12M-SRP | |
Description | V430,000W,12M,STD-RED,PLUS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 1.2MP, 1280 x 960 (1,228,800 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 5 ~ 30VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,186.92000 | ¥21,186.92 |