Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 4 | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 52.00mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥587.30000 | ¥587.30 |
5 | ¥544.29600 | ¥2,721.48 |
10 | ¥501.32000 | ¥5,013.20 |
25 | ¥465.51280 | ¥11,637.82 |
50 | ¥429.70360 | ¥21,485.18 |
100 | ¥408.21880 | ¥40,821.88 |