MIKROE-4195 | ||
---|---|---|
DigiKey Part Number | 1471-MIKROE-4195-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-4195 | |
Description | BARCODE 2 CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | EM3080 Camera Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | EM3080 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,141.10000 | ¥1,141.10 |