RPDSCN | ||
---|---|---|
DigiKey Part Number | 298-RPDSCN-ND | |
Manufacturer | ||
Manufacturer Product Number | RPDSCN | |
Description | RAPIDID BARCODE SCANNER WITH ISO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | - | |
Light Source | - | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | - | |
Voltage - Supply | 3.5 ~ 5VDC | |
Features | Software Included | |
Mounting Type | Handheld | |
Termination Style | Connector | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,844.39000 | ¥2,844.39 |
10 | ¥2,758.15400 | ¥27,581.54 |
25 | ¥2,671.96320 | ¥66,799.08 |