V410-HDS4608XD | ||
---|---|---|
DigiKey Part Number | 236-V410-HDS4608XD-ND | |
Manufacturer | ||
Manufacturer Product Number | V410-HDS4608XD | |
Description | V410-H HANDHELD BARCODE SCANNER, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 82.0mm x 51.0mm | |
Visual Field (Min) | 41.0mm x 26.0mm | |
Installation Distance | 5.0mm ~ 71.0mm | |
Resolution | - | |
Light Source | Integrated (Green) | |
Scan Rate | - | |
Image Type | Color | |
Sensor Type | - | |
Voltage - Supply | 4.5 ~ 5.5VDC | |
Features | - | |
Mounting Type | Handheld | |
Termination Style | Cable with Connector | |
Ingress Protection | IP52 - Dust Protected | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,846.89000 | ¥6,846.89 |