V410-AC0-1 | ||
---|---|---|
DigiKey Part Number | 236-V410-AC0-1-ND | |
Manufacturer | ||
Manufacturer Product Number | V410-AC0-1 | |
Description | V410-H AC PWR SPLY 5.2VDC 1.1A, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Supply | |
For Use With/Related Products | V410-H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥719.47000 | ¥719.47 |
10 | ¥672.93700 | ¥6,729.37 |
100 | ¥637.25060 | ¥63,725.06 |