NX-PD1000 | ||
---|---|---|
DigiKey Part Number | Z9882-ND | |
Manufacturer | ||
Manufacturer Product Number | NX-PD1000 | |
Description | POWER SUPPLY MODULE 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Module DIN Rail 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | NX-PD1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.143 lb (64.86 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,010.82000 | ¥1,010.82 |
10 | ¥954.69000 | ¥9,546.90 |
100 | ¥786.21580 | ¥78,621.58 |