NX-SID800 | ||
---|---|---|
DigiKey Part Number | Z7982-ND | |
Manufacturer | ||
Manufacturer Product Number | NX-SID800 | |
Description | CONTROL SAFETY GEN PURPOSE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Machine Safety Controller General Purpose Supply DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | NX-SID800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 8 - Digital | |
Safety Outputs and Type | - | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Features | Test Output | |
Approval Agency | CE, C-Tick, cULus, KC, TUV, UL | |
Weight | 0.154 lb (69.85 g) |
Resource Type | Link |
---|---|
Datasheets | NX-SL(SI,SO) Series Datasheet |
Video File | Omron Traceability Solutions for product safety, compliance and tracking |
Featured Product | NX Integrated Safety Controllers |
CAD Models | NX-SID800 Models |
PCN Design/Specification | Multiple Devices Nameplate May/2015 |
HTML Datasheet | NX-SL(SI,SO) Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,406.56000 | ¥4,406.56 |
10 | ¥4,249.22500 | ¥42,492.25 |
Attribute | Description |
---|---|
Other Names | NXSID800 NX-SID800-ND Z7982 |
Standard Package | 1 |