NX-SOD400 | ||
---|---|---|
DigiKey Part Number | Z7983-ND | |
Manufacturer | ||
Manufacturer Product Number | NX-SOD400 | |
Description | CONTROL SAFETY GEN PURPOSE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Machine Safety Controller General Purpose Supply DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | NX-SOD400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Solid State (4) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Features | - | |
Approval Agency | CE, C-Tick, cULus, KC, TUV, UL | |
Weight | 0.143 lb (64.86 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,599.86000 | ¥2,599.86 |
10 | ¥2,426.51100 | ¥24,265.11 |