Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088129

DigiKey Part Number
277-1088129-ND
Manufacturer
Manufacturer Product Number
1088129
Description
OUTPUT MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1088129 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
16 - Digital
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Type
Output Module
Ingress Protection
IP20
For Use With/Related Products
Axioline Series
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥869.64000¥869.64
Manufacturers Standard Package