LY2N-DC12 | ||
---|---|---|
DigiKey Part Number | Z2603-ND | |
Manufacturer | ||
Manufacturer Product Number | LY2N-DC12 | |
Description | RELAY GEN PURPOSE DPDT 10A 12V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.68000 | ¥165.68 |
10 | ¥147.24500 | ¥1,472.45 |
25 | ¥139.88360 | ¥3,497.09 |
40 | ¥132.52025 | ¥5,300.81 |
80 | ¥125.15900 | ¥10,012.72 |
230 | ¥114.11535 | ¥26,246.53 |
500 | ¥106.75302 | ¥53,376.51 |