PT08 | ||
---|---|---|
DigiKey Part Number | Z793-ND | |
Manufacturer | ||
Manufacturer Product Number | PT08 | |
Description | RELAY SOCKET 8 POS PANEL MOUNT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PT08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | LY Series, SPDT/DPDT | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | LY Series Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
CAD Models | PT08 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥23.54300 | ¥235.43 |
100 | ¥18.83340 | ¥1,883.34 |
1,000 | ¥14.64840 | ¥14,648.40 |
5,000 | ¥14.12526 | ¥70,626.30 |
Attribute | Description |
---|---|
Other Names | Z793 |
Standard Package | 10 |