EE-SPY412 | ||
---|---|---|
DigiKey Part Number | OR573-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SPY412 | |
Description | SENSOR OPT REFL 2MM-5MM MODULE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Convergent Optical Sensor 0.079" ~ 0.197" (2mm ~ 5mm) ADJ White Paper Module, Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | EE-SPY412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.079" ~ 0.197" (2mm ~ 5mm) ADJ | |
Sensing Method | Reflective, Convergent | |
Sensing Object | White Paper | |
Output Configuration | NPN - Open Collector/Light-ON | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 5V ~ 24V | |
Package / Case | Module, Connector | |
Features | Reduced External Light Interference |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.78000 | ¥540.78 |
10 | ¥455.37100 | ¥4,553.71 |
100 | ¥412.67930 | ¥41,267.93 |