EE-SPZ301-A | ||
---|---|---|
DigiKey Part Number | OR538-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SPZ301-A | |
Description | SENSOR OPT REFL 200MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Retroreflective Optical Sensor 7.874" (200mm) Mirror Module, Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.874" (200mm) | |
Sensing Method | Retroreflective | |
Sensing Object | Mirror | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 5V ~ 24V | |
Package / Case | Module, Connector | |
Features | Supports Connection With PLCs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥742.32000 | ¥742.32 |
10 | ¥625.13700 | ¥6,251.37 |
100 | ¥566.52820 | ¥56,652.82 |