EE-SY672 | ||
---|---|---|
DigiKey Part Number | OR532-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SY672 | |
Description | SENSOR OPT REFL 1MM-5MM MODULE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.039" ~ 0.197" (1mm ~ 5mm) ADJ White Paper Module, Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | EE-SY672 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.039" ~ 0.197" (1mm ~ 5mm) ADJ | |
Sensing Method | Reflective | |
Sensing Object | White Paper | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Sensing Light | Infrared | |
Mounting Type | Solder | |
Current - Supply | 40 mA | |
Voltage - Supply | 5V ~ 24V | |
Package / Case | Module, Connector | |
Features | Supports Connection With PLCs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.39000 | ¥369.39 |
10 | ¥307.82800 | ¥3,078.28 |