PVX003A0X3-SRZ | ||
---|---|---|
DigiKey Part Number | 555-1264-2-ND - Tape & Reel (TR) 555-1264-1-ND - Cut Tape (CT) 555-1264-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PVX003A0X3-SRZ | |
Description | DC DC CONVERTER 0.6-5.5V 16.5W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 3V - 14.4V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16.5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
5 | ¥51.91600 | ¥259.58 |
10 | ¥51.16900 | ¥511.69 |
25 | ¥49.66000 | ¥1,241.50 |
50 | ¥48.15600 | ¥2,407.80 |
100 | ¥46.65210 | ¥4,665.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥46.65165 | ¥9,330.33 |
400 | ¥45.14690 | ¥18,058.76 |
600 | ¥42.13708 | ¥25,282.25 |