
A40838-021 | |
|---|---|
DigiKey Part Number | 2262-A40838-021-ND |
Manufacturer | |
Manufacturer Product Number | A40838-021 |
Description | 21-PIN NANO-D CONNECTOR SAVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 21 Pin Female To D-Sub, 21 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | A40838-021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 21 Pin Female | |
Convert From (Adapter End) | D-Sub, 21 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Shielding | Unshielded | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,153.91000 | ¥4,153.91 |


