RHS35RE | ||
---|---|---|
DigiKey Part Number | RHS35RE-ND | |
Manufacturer | ||
Manufacturer Product Number | RHS35RE | |
Description | POT 35 OHM 25W WIREWOUND LINEAR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 35 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 25W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 35 | |
Tolerance | ±10% | |
Power (Watts) | 25W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.560" Dia (39.62mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥880.53000 | ¥880.53 |
10 | ¥792.49800 | ¥7,924.98 |
25 | ¥682.42680 | ¥17,060.67 |
50 | ¥638.39980 | ¥31,919.99 |
100 | ¥594.37150 | ¥59,437.15 |