TJA1044T/1Z | |
---|---|
DigiKey Part Number | 568-15187-2-ND - Tape & Reel (TR) 568-15187-1-ND - Cut Tape (CT) 568-15187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044T/1Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.86800 | ¥98.68 |
25 | ¥9.36840 | ¥234.21 |
100 | ¥7.69460 | ¥769.46 |
250 | ¥7.19304 | ¥1,798.26 |
500 | ¥6.35666 | ¥3,178.33 |
1,000 | ¥5.01837 | ¥5,018.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.68383 | ¥11,709.58 |
5,000 | ¥4.44965 | ¥22,248.25 |
12,500 | ¥4.28236 | ¥53,529.50 |